EUR | USD
Favorite

ECS-200-18-23B-JTM-TR 20MHz ±20ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
Price & Procurement
1 990 In Stock
Can ship immediately Factory Stock : 1 000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85 €
10 0,75800 7,58 €
50 0,70880 35,44 €
100 0,62640 62,64 €
500 0,59342 296,71 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC3087TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 1 000 - Immediate
    1 000 - Factory Stock 
  • Unit Price: 0,45619 €
  • Cut Tape (CT)  : XC3087CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 990 - Immediate
    1 000 - Factory Stock 
  • Unit Price: 0,87000 €

ECS-200-18-23B-JTM-TR

Datasheet
Digi-Key Part Number XC3087DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-200-18-23B-JTM-TR
Copy  
Description CRYSTAL 20.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

20MHz ±20ppm Crystal 18pF 30 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-64 Series Datasheet
Featured Product ECX-64 Quartz Crystal
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-64
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC3087DKR