EUR | USD
Favorite

ECS-160-9-37-CKM-TR 16MHz ±10ppm Crystal 9pF 100 Ohms 4-SMD, No Lead
Price & Procurement
6 090 In Stock
Can ship immediately Factory Stock : 5 394
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65 €
10 0,53800 5,38 €
50 0,48420 24,21 €
100 0,43030 43,03 €
500 0,40882 204,41 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2630TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 6 000 - Immediate
    5 000 - Factory Stock 
  • Unit Price: 0,31297 €
  • Cut Tape (CT)  : XC2630CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 090 - Immediate
    5 394 - Factory Stock 
  • Unit Price: 0,65000 €

ECS-160-9-37-CKM-TR

Datasheet
Digi-Key Part Number XC2630DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-160-9-37-CKM-TR
Copy  
Description CRYSTAL 16MHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

16MHz ±10ppm Crystal 9pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-1637
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

434331013822

SWITCH TACTILE SPST-NO 0.05A 12V

Würth Elektronik

0,57000 € Details

ECS-320-9-47Q-CKM-TR

CRYSTAL 32MHZ 9PF SMD

ECS Inc.

0,73000 € Details

NCP1117ST20T3G

IC REG LINEAR 2V 1A SOT223

ON Semiconductor

0,43000 € Details

SIT1552AI-JF-DCC-32.768D

MEMS OSC TCXO 32.7680KHZ LVCMOS

SiTIME

1,80000 € Details

ECS-.327-9-1210-TR

CRYSTAL 32.7680KHZ 9PF SMD

ECS Inc.

1,38000 € Details

TCR2LN18,LF

IC REG LINEAR 1.8V 200MA 4SDFN

Toshiba Semiconductor and Storage

0,33000 € Details
Additional Resources
Standard Package 1
Other Names XC2630DKR