EUR | USD
Favorite

Price & Procurement
2 022 In Stock
Can ship immediately Factory Stock : 1 495
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,25000 2,25 €
10 2,19900 21,99 €
50 2,09480 104,74 €
100 1,83290 183,29 €
500 1,78054 890,27 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC811TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 2 000 - Immediate
    1 000 - Factory Stock 
  • Unit Price: 0,41476 €
  • Cut Tape (CT)  : XC811CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 022 - Immediate
    1 495 - Factory Stock 
  • Unit Price: 2,25000 €

ECS-147-20-23B-TR

Datasheet
Digi-Key Part Number XC811DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-147-20-23B-TR
Copy  
Description CRYSTAL 14.7456MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

14.7456MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-64
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 14,7456MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC811DKR