EUR | USD
Favorite

ECS-122.8-20-5PX-TR 12.288MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Price & Procurement
1 158 In Stock
Can ship immediately Factory Stock : 9 415
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42 €
10 0,35100 3,51 €
50 0,31520 15,76 €
100 0,28020 28,02 €
500 0,26620 133,10 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1278TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 1 000 - Immediate
    9 000 - Factory Stock 
  • Unit Price: 0,21298 €
  • Cut Tape (CT)  : XC1278CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 158 - Immediate
    9 415 - Factory Stock 
  • Unit Price: 0,44000 €

ECS-122.8-20-5PX-TR

Datasheet
Digi-Key Part Number XC1278DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-122.8-20-5PX-TR
Copy  
Description CRYSTAL 12.2880MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

12.288MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12,288MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RA131C1121

SWITCH ROCKER SPST 16A 125V

E-Switch

0,63000 € Details

QT60326-ASG

IC SENSOR QMATRIX 32CHAN 44TQFP

Microchip Technology

7,56000 € Details
Additional Resources
Standard Package 1
Other Names XC1278DKR