EUR | USD
Favorite

ECS-120-18-33-AGN-TR 12MHz ±25ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Price & Procurement
3 376 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50 €
10 0,41400 4,14 €
50 0,37200 18,60 €
100 0,33070 33,07 €
500 0,31416 157,08 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2910TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: 0,24049 €
  • Cut Tape (CT)  : XC2910CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 376 - Immediate
  • Unit Price: 0,50000 €

ECS-120-18-33-AGN-TR

Datasheet
Digi-Key Part Number XC2910DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-120-18-33-AGN-TR
Copy  
Description CRYSTAL 12MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

12MHz ±25ppm Crystal 18pF 100 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-32 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-5032MV-120-BM-TR

XTAL OSC XO 12MHZ HCMOS SMD

ECS Inc.

0,76000 € Details

ECS-120-12-33-AGN-TR

CRYSTAL 12MHZ 12PF SMD

ECS Inc.

0,50000 € Details

CX3225GB12000D0HEQCC

CRYSTAL 12.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

0,65000 € Details

MC-146 32.7680KA-A0:ROHS

CRYSTAL 32.7680 KHZ 12.5PF SMD

EPSON

0,36000 € Details

ECS-.327-12.5-17X-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

0,40000 € Details

ATSAMA5D27C-CUR

IC MCU 32BIT EXT MEM 289LFBGA

Microchip Technology

7,34000 € Details
Additional Resources
Standard Package 1
Other Names XC2910DKR