Add To Favorites
ECS-110.5-32-5PX-TR 11.0592MHz ±30ppm Crystal 32pF 50 Ohms HC-49/US
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45 €
10 0,36800 3,68 €
50 0,33120 16,56 €
100 0,29440 29,44 €
500 0,27968 139,84 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number XC1275DKR-ND
Copy   XC1275DKR-ND
Quantity Available 8 739
Can ship immediately

Factory Stock ?: 9 709
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-110.5-32-5PX-TR

Copy   ECS-110.5-32-5PX-TR
Description CRYSTAL 11.0592MHZ 32PF SMD
Copy   CRYSTAL 11.0592MHZ 32PF SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

11.0592MHz ±30ppm Crystal 32pF 50 Ohms HC-49/US

Copy   11.0592MHz ±30ppm Crystal 32pF 50 Ohms HC-49/US
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 11,0592MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 32pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • C8051F206-GQ - Silicon Labs | 336-1236-ND DigiKey Electronics
  • C8051F206-GQ
  • Silicon Labs
  • IC MCU 8BIT 8KB FLASH 48TQFP
  • Unit Price 5,93000 €
  • 336-1236-ND
Additional Resources
Standard Package ? 1
Other Names XC1275DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1275TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 7 000 - Immediate
    9 000 - Factory Stock ?
  • Unit Price: 0,21410 €
  • Cut Tape (CT) ? : XC1275CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 739 - Immediate
    9 709 - Factory Stock ?
  • Unit Price: 0,45000 €

07:46:58 8/17/2019