EUR | USD
Favorite

Price & Procurement
16 108 In Stock
Can ship immediately Factory Stock : 180 200
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74 €
10 0,64800 6,48 €
50 0,60640 30,32 €
100 0,53600 53,60 €
500 0,50774 253,87 €
1 000 0,42312 423,12 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1949TR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 15 000 - Immediate
    180 000 - Factory Stock 
  • Unit Price: 0,36970 €
  • Cut Tape (CT)  : XC1949CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16 108 - Immediate
    180 200 - Factory Stock 
  • Unit Price: 0,74000 €

ECS-.327-9-34B-C-TR

Datasheet
Digi-Key Part Number XC1949DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-9-34B-C-TR
Copy  
Description CRYSTAL 32.7680KHZ 9PF SMD
Copy  
Detailed Description

32.768kHz ±10ppm Crystal 9pF 70 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-31B
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±10ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ABS07-32.768KHZ-9-1-T

CRYSTAL 32.768KHZ 9PF SMD

Abracon LLC

0,99000 € Details

NX3215SA-32.768K-STD-MUA-9

CRYSTAL 32.7680KHZ 9PF SMD

NDK America, Inc.

0,62000 € Details

ABM8W-25.0000MHZ-8-B1U-T3

CRYSTAL 25.0000MHZ 8PF SMD

Abracon LLC

0,63000 € Details

NX2016SA-40M-STD-CZS-3

CRYSTAL 40MHZ 8PF SMD

NDK America, Inc.

0,74000 € Details

ECS-.327-9-34B-TR

CRYSTAL 32.7680KHZ 9PF SMD

ECS Inc.

0,67000 € Details
Additional Resources
Standard Package 1
Other Names XC1949DKR