EUR | USD
Favorite

ECS-.327-9-12RR-TR 32.768kHz ±20ppm Crystal 9pF 50 kOhms 2-SMD, No Lead
Price & Procurement
5 798 In Stock
Can ship immediately Factory Stock : 3 000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,11000 1,11 €
10 0,98100 9,81 €
50 0,91720 45,86 €
100 0,81050 81,05 €
500 0,76784 383,92 €
1 000 0,63987 639,87 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC3095TR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
    3 000 - Factory Stock 
  • Unit Price: 0,56231 €
  • Cut Tape (CT)  : XC3095CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 798 - Immediate
    3 000 - Factory Stock 
  • Unit Price: 1,11000 €

ECS-.327-9-12RR-TR

Datasheet
Digi-Key Part Number XC3095DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-9-12RR-TR
Copy  
Description CRYSTAL 32.768KHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 9pF 50 kOhms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-12RR Datasheet
Featured Product ECX-34Q 32.768 KHz AEC-Q200 Quartz Crystal
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-12RR
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 50 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-.327-9-12R-TR

CRYSTAL 32.7680KHZ 9PF SMD

ECS Inc.

0,67000 € Details
Additional Resources
Standard Package 1
Other Names XC3095DKR