EUR | USD
Favorite

ECS-.327-7-12-TR 32.768kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Price & Procurement
11 674 In Stock
Can ship immediately Factory Stock : 18 050
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73 €
10 0,64700 6,47 €
50 0,60400 30,20 €
100 0,53380 53,38 €
500 0,50570 252,85 €
1 000 0,42142 421,42 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1946TR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 9 000 - Immediate
    18 000 - Factory Stock 
  • Unit Price: 0,37049 €
  • Cut Tape (CT)  : XC1946CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11 674 - Immediate
    18 050 - Factory Stock 
  • Unit Price: 0,73000 €

ECS-.327-7-12-TR

Datasheet
Digi-Key Part Number XC1946DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-7-12-TR
Copy  
Description CRYSTAL 32.7680KHZ 7PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-12
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 90 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CX2016DB32000D0FLJCC

CRYSTAL 32.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

0,84000 € Details

ECS-.327-12.5-12-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

0,71000 € Details

MAX218CAP+

IC TRANSCEIVER FULL 2/2 20SSOP

Maxim Integrated

6,12000 € Details

BAT42W-7-F

DIODE SCHOTTKY 30V 200MA SOD123

Diodes Incorporated

0,34000 € Details

BHX1-LR44-SM

BATTERY RETAINER COIN 12MM SMD

MPD (Memory Protection Devices)

0,64000 € Details

ASEMPLV-100.000MHZ-LR-T

MEMS OSC XO 100.0000MHZ LVDS SMD

Abracon LLC

4,40000 € Details
Additional Resources
Standard Package 1
Other Names XC1946DKR