Price & Procurement
6 378 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 €0,75
5 0,72800 €3,64
10 0,70600 €7,06
50 0,59320 €29,66
100 0,49260 €49,26
250 0,44780 €111,95
500 0,38062 €190,31
1 000 0,33584 €335,84

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,75000

Excludes VAT

€0,90000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 283-2958-2-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 5 000 - Immediate
  • Unit Price: €0,30226
  • Digi-Reel®  : 283-2958-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 378 - Immediate
  • Unit Price: Digi-Reel®

TR2/6125FF4-R

Datasheet
Digi-Key Part Number 283-2958-1-ND
Copy  
Manufacturer

Eaton - Electronics Division

Copy  
Manufacturer Part Number TR2/6125FF4-R
Copy  
Description FUSE BRD MNT 125VAC/72VDC 2410
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4A 125V AC 72V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series 6125FF
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 4A
Voltage Rating - AC 125V
Voltage Rating - DC 72V
Response Time Fast Blow
Package / Case 2410 (6125 Metric)
Breaking Capacity @ Rated Voltage 50A
Melting I²t 7,4
Approval Agency cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm)
DC Cold Resistance 0,026 Ohms
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 283-2958-1
TR2-6125FF4-R
TR26125FF4R