Price & Procurement
1 547 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 €0,44
10 0,38400 €3,84
25 0,35640 €8,91
50 0,30140 €15,07
100 0,27410 €27,41
250 0,25768 €64,42

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,44000

Excludes VAT

€0,52800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 283-5244-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1 500 - Immediate
  • Unit Price: €0,23026
  • Digi-Reel®  : 283-5244-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 547 - Immediate
  • Unit Price: Digi-Reel®

HCM1A0805-470-R

Datasheet
Digi-Key Part Number 283-5244-1-ND
Copy  
Manufacturer

Eaton - Electronics Division

Copy  
Manufacturer Part Number HCM1A0805-470-R
Copy  
Description FIXED IND 47UH 1.8A 160MOHM SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

47µH Shielded Inductor 1.8A 160mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series HCM1A
Packaging Cut Tape (CT) 
Part Status Active
Type -
Material - Core Iron Powder
Inductance 47µH
Tolerance ±20%
Current Rating (Amps) 1,8A
Current - Saturation (Isat) 3.2A
Shielding Shielded
DC Resistance (DCR) 160mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 155°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.319" L x 0.315" W (8.10mm x 8.00mm)
Height - Seated (Max) 0.213" (5.40mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 283-5244-1