Price & Procurement
60 855 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 €0,25
10 0,24600 €2,46
25 0,23360 €5,84
100 0,21150 €21,15
250 0,19280 €48,20
500 0,17922 €89,61
1 000 0,15289 €152,89
2 500 0,14864 €371,60

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,25000

Excludes VAT

€0,30000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : EG5393TR-ND
  • Minimum Quantity: 8 500
  • Quantity Available: 51 000 - Immediate
  • Unit Price: €0,15394
  • Cut Tape (CT)  : EG5393CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 60 855 - Immediate
  • Unit Price: €0,25000

TL3780AF240QG

Datasheet
Digi-Key Part Number EG5393DKR-ND
Copy  
Manufacturer

E-Switch

Copy  
Manufacturer Part Number TL3780AF240QG
Copy  
Description SWITCH TACTILE SPST-NO 0.02A 15V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer E-Switch
Series TL3780
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 0.60mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 3.00mm x 2.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 240gf
Ingress Protection -
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.13mm
Mechanical Life 500,000 Cycles
Base Part Number TL3780
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TL3315NF100Q

SWITCH TACTILE SPST-NO 0.05A 15V

E-Switch

€0,13000 Details

KXT 331 LHS

SWITCH TACTILE SPST-NO 0.02A 15V

C&K

€0,19000 Details

EVP-AF7B70

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

€0,41000 Details

TPS7A2533DRVR

IC REG LINEAR 3.3V 300MA 6WSON

Texas Instruments

€0,76000 Details

500ASSP1M6QE

SWITCH SLIDE SPDT 3A 120V

E-Switch

€3,62000 Details

PESD5V0L2UM,315

TVS DIODE 5VWM 15VC SOT883

Nexperia USA Inc.

€0,43000 Details
Additional Resources
Standard Package 1
Other Names EG5393DKR