EUR | USD
Favorite

Price & Procurement
4 664 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 €0,49
10 0,47000 €4,70
25 0,45280 €11,32
100 0,39170 €39,17
250 0,35688 €89,22
500 0,33074 €165,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : EG4584TR-ND
  • Minimum Quantity: 1 800
  • Quantity Available: 3 600 - Immediate
  • Unit Price: 0,29593 €
  • Digi-Reel®  : EG4584DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 674 - Immediate
  • Unit Price: Digi-Reel®

TL3302AF260QG

Datasheet
Digi-Key Part Number EG4584CT-ND
Copy  
Manufacturer

E-Switch

Copy  
Manufacturer Part Number TL3302AF260QG
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer E-Switch
Series TL3302
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Rectangular Button
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 4.30mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.00mm x 3.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 260gf
Ingress Protection -
Features Tactile Feedback
Operating Temperature -20°C ~ 70°C
Actuator Material Polyphenylene Sulfide (PPS)
Switch Travel 0.25mm
Mechanical Life 30,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TL3302AF180QG

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

0,49000 € Details

PTS636 SK25F SMTR LFS

TACT 6.0 X 3.5, 2.5 MM H, 250GF,

C&K

0,13000 € Details

MJTP1106SATR

SWITCH TACTILE SPST-NO 0.05A 12V

APEM Inc.

0,44000 € Details

PTS 647 SK38 SMTR2 LFS

TACT 4.5 X 4.5, 3.8 MM H, 2.5N,

C&K

0,10000 € Details

TL1107AF180WQ

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

0,27000 € Details

TL1107AF260WQ

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

0,31000 € Details
Additional Resources
Standard Package 1
Other Names EG4584CT