Price & Procurement
25 283 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 €0,37
10 0,36300 €3,63
25 0,34200 €8,55
100 0,29670 €29,67
250 0,26916 €67,29

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,37000

Excludes VAT

€0,44400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : EG1870TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 24 750 - Immediate
  • Unit Price: €0,25037
  • Cut Tape (CT)  : EG1870CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 25 283 - Immediate
  • Unit Price: €0,37000

TL3301SPF260QG

Datasheet
Digi-Key Part Number EG1870DKR-ND
Copy  
Manufacturer

E-Switch

Copy  
Manufacturer Part Number TL3301SPF260QG
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer E-Switch
Series TL3301
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Plunger for Cap
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 7.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 260gf
Ingress Protection -
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
Base Part Number TL3301
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

1RBLK

CAP PUSHBUTTON ROUND BLACK

E-Switch

€0,21000 Details

1RRED

CAP PUSHBUTTON ROUND RED

E-Switch

€0,17000 Details

1RWHT

CAP PUSHBUTTON ROUND WHITE

E-Switch

€0,17000 Details

1SBLK

CAP PUSHBUTTON SQUARE BLACK

E-Switch

€0,21000 Details

1CBLK

CAP PUSHBUTTON RECTANGULAR BLACK

E-Switch

€0,21000 Details

1CWHT

CAP PUSHBUTTON RECTANGULAR WHITE

E-Switch

€0,17000 Details
You May Also Be Interested In

TL3301SPF160QG

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

€0,40000 Details

1RBLK

CAP PUSHBUTTON ROUND BLACK

E-Switch

€0,21000 Details

1RRED

CAP PUSHBUTTON ROUND RED

E-Switch

€0,17000 Details

SD-50

CONN PLUG MALE DIN 5P SOLDER CUP

CUI Devices

€2,04000 Details

SDS-50J

CONN RCPT FMALE DIN 5POS SOLDER

CUI Devices

€1,86000 Details

SM04B-SRSS-TB(LF)(SN)

CONN HEADER SMD R/A 4POS 1MM

JST Sales America Inc.

€0,48000 Details
Additional Resources
Standard Package 1
Other Names EG1870DKR