Price & Procurement
201 148 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 €0,36
10 0,35500 €3,55
25 0,33440 €8,36
100 0,29050 €29,05
250 0,26352 €65,88
500 0,24514 €122,57

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,36000

Excludes VAT

€0,43200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : EG1867TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 200 000 - Immediate
  • Unit Price: €0,22062
  • Cut Tape (CT)  : EG1867CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 201 148 - Immediate
  • Unit Price: €0,36000

TL3301NF160QG/TR

Datasheet
Digi-Key Part Number EG1867DKR-ND
Copy  
Manufacturer

E-Switch

Copy  
Manufacturer Part Number TL3301NF160QG/TR
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer E-Switch
Series TL3301
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 4.30mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
Base Part Number TL3301
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PTS645SM43SMTR92 LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

€0,22000 Details

LTST-C171KGKT

LED GREEN CLEAR SMD

Lite-On Inc.

€0,24000 Details

1056

BATT HOLDER COIN 12.5MM 1CEL SMD

Keystone Electronics

€1,37000 Details

TL3301NF260QG

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

€0,36000 Details

TL3301AF260QG

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

€0,36000 Details

TL1100DF160Q

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

€0,47000 Details
Additional Resources
Standard Package 1
Other Names EG1867DKR