Price & Procurement
36 321 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 €0,36
10 0,35000 €3,50
25 0,32960 €8,24
100 0,28630 €28,63
250 0,25976 €64,94
500 0,24162 €120,81

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,36000

Excludes VAT

€0,43200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : EG2527TR-ND
  • Minimum Quantity: 1 200
  • Quantity Available: 36 321 - Immediate
  • Unit Price: €0,21747
  • Cut Tape (CT)  : EG2527CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 36 321 - Immediate
  • Unit Price: €0,36000

TL3301AF260QG

Datasheet
Digi-Key Part Number EG2527DKR-ND
Copy  
Manufacturer

E-Switch

Copy  
Manufacturer Part Number TL3301AF260QG
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer E-Switch
Series TL3301
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 5.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 260gf
Ingress Protection -
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
Base Part Number TL3301
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TL3301AF160QG

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

€0,36000 Details

PTS645SK50SMTR92 LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

€0,22000 Details

RCLAMP0854P.TCT

TVS DIODE 5.5VWM 30VC SLP1616P6

Semtech Corporation

€0,81000 Details

SML-E12P8WT86

LED GREEN DIFFUSED 0603 SMD

Rohm Semiconductor

€0,27000 Details

APT1608CGCK

LED GREEN CLEAR CHIP SMD

Kingbright

€0,28000 Details

5012

PC TEST POINT MULTIPURPOSE WHITE

Keystone Electronics

€0,36000 Details
Additional Resources
Standard Package 1
Other Names EG2527DKR