EUR | USD
Favorite

Price & Procurement
14 518 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 €0,78
10 0,67700 €6,77
25 0,64600 €16,15
100 0,46870 €46,87
500 0,39168 €195,84
1.000 0,33335 €333,35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

ZVP4525E6TA

Datasheet
Digi-Key Part Number 31-ZVP4525E6TADKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number ZVP4525E6TA
Copy  
Description MOSFET P-CH 250V 197MA SOT23-6
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

P-Channel 250V 197mA (Ta) 1.1W (Ta) Surface Mount SOT-23-6

Copy  
Customer Reference
Documents & Media
Datasheets ZVP4525E6
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Leadframe Material Update 09/Apr/2014
Date Code Mark Update 13/Jan/2015
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
HTML Datasheet ZVP4525E6
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 250V
Current - Continuous Drain (Id) @ 25°C 197mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 3.5V, 10V
Rds On (Max) @ Id, Vgs 14Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id 2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 3,45nC @ 10V
Vgs (Max) ±40V
Input Capacitance (Ciss) (Max) @ Vds 73pF @ 25V
FET Feature -
Power Dissipation (Max) 1.1W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-6
Package / Case SOT-23-6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZVN4525E6TA

MOSFET N-CH 250V 230MA SOT-23-6

Diodes Incorporated

0,78000 € Details

MAX16054AZT+T

IC INTFACE SPECIALIZED TSOT23-6

Maxim Integrated

1,76000 € Details

ZVP4525GTA

MOSFET P-CH 250V 265MA SOT223

Diodes Incorporated

0,59000 € Details

2N7002,215

MOSFET N-CH 60V 300MA TO236AB

Nexperia USA Inc.

0,12000 € Details

ZVP4424GTA

MOSFET P-CH 240V 480MA SOT223

Diodes Incorporated

0,94000 € Details

PMEG6020ER,115

DIODE SCHOTTKY 60V 2A SOD123W

Nexperia USA Inc.

0,32000 € Details
Additional Resources
Standard Package 1
Other Names 31-ZVP4525E6TADKR