Price & Procurement
12 022 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 2,12000 €2,12
10 1,90600 €19,06
100 1,53240 €153,24
500 1,25900 €629,50

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€2,12000

Excludes VAT

€2,54400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : ZHB6718DITR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 12 000 - Immediate
  • Unit Price: €1,04317

ZHB6718TA

Datasheet
Digi-Key Part Number ZHB6718DICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number ZHB6718TA
Copy  
Description TRANS 2NPN/2PNP 20V 2.5A SOT223
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

Bipolar (BJT) Transistor Array 2 NPN, 2 PNP (H-Bridge) 20V 2.5A 140MHz 1.25W Surface Mount SM8

Copy  
Customer Reference
Documents & Media
Datasheets ZHB6718TC
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Bond Wire Chg 14/Jun/2016
Mult Dev Layer Add 26/Nov/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transistor Type 2 NPN, 2 PNP (H-Bridge)
Current - Collector (Ic) (Max) 2.5A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 200mV @ 50mA, 2.5A
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2A, 2V
Power - Max 1.25W
Frequency - Transition 140MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-223-8
Supplier Device Package SM8
Base Part Number ZHB6718
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZHB6790TA

TRANS 2NPN/2PNP 40V 2A SOT223

Diodes Incorporated

€2,33000 Details

MMDT2907A-7-F

TRANS 2PNP 60V 0.6A SOT363

Diodes Incorporated

€0,42000 Details

STA431A

TRANS 2NPN/2PNP 60V 3A 10SIP

Sanken

€1,67775 Details
Additional Resources
Standard Package 1
Other Names ZHB6718
ZHB6718CT
ZHB6718CT-ND
ZHB6718DICT