RDBF310-13 Bridge Rectifier Single Phase Standard 1kV Surface Mount DBF
Price & Procurement
4 378 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 €0,61
10 0,53300 €5,33
100 0,40860 €40,86
500 0,32304 €161,52
1 000 0,25843 €258,43

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,61000

Excludes VAT

€0,73200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : RDBF310-13DITR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: €0,24521
  • Digi-Reel®  : RDBF310-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 378 - Immediate
  • Unit Price: Digi-Reel®

RDBF310-13

Datasheet
Digi-Key Part Number RDBF310-13DICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number RDBF310-13
Copy  
Description BRIDGE RECT 1PHASE 1KV 3A DBF
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 1kV Surface Mount DBF

Copy  
Customer Reference
Documents & Media
Datasheets RDBF31 - RDBF310
PCN Design/Specification DBF Pkg Chg 23/Jun/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 1kV
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1,3V @ 2,5A
Current - Reverse Leakage @ Vr 5µA @ 1000V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Supplier Device Package DBF
Base Part Number RDBF310
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FDD86102LZ

MOSFET N-CH 100V 8A/35A DPAK

onsemi

€1,14000 Details
Additional Resources
Standard Package 1
Other Names RDBF310-13DICT