Price & Procurement
188 117 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 €0,40
10 0,29400 €2,94
100 0,16650 €16,65
500 0,11026 €55,13
1 000 0,08453 €84,53

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,40000

Excludes VAT

€0,48000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMDT5551-FDITR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 186 000 - Immediate
  • Unit Price: €0,07350
  • Cut Tape (CT)  : MMDT5551-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 188 117 - Immediate
  • Unit Price: €0,40000

MMDT5551-7-F

Datasheet
Digi-Key Part Number MMDT5551-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number MMDT5551-7-F
Copy  
Description TRANS 2NPN 160V 0.2A SOT363
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

Bipolar (BJT) Transistor Array 2 NPN (Dual) 160V 200mA 300MHz 200mW Surface Mount SOT-363

Copy  
Customer Reference
Documents & Media
Datasheets MMDT5551
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Green Encapsulate Change 09/July/2007
PCN Assembly/Origin Mult Dev A/T Chg 5/Apr/2021
HTML Datasheet MMDT5551
EDA / CAD Models MMDT5551-7-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 160V
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V
Power - Max 200mW
Frequency - Transition 300MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
Base Part Number MMDT5551
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMDT5401-7-F

TRANS 2PNP 150V 0.2A SOT363

Diodes Incorporated

€0,40000 Details

MMDT5451-7-F

TRANS NPN/PNP 160V/150V SOT363

Diodes Incorporated

€0,35000 Details

FFB5551

TRANS 2NPN 160V 0.2A SC70-6

onsemi

€0,40000 Details

1050170001

CONN RCPT USB2.0 MICRO B SMD R/A

Molex

€0,83000 Details

SSM3J328R,LF

MOSFET P-CH 20V 6A SOT23F

Toshiba Semiconductor and Storage

€0,37000 Details

NCP03XH103F05RL

THERMISTOR NTC 10KOHM 3380K 0201

Murata Electronics

€0,27000 Details
Additional Resources
Standard Package 1
Other Names MMDT5551-FDIDKR