Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 €0,42
10 0,30900 €3,09
100 0,17480 €17,48
500 0,11576 €57,88
1 000 0,08876 €88,76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,42000

Excludes VAT

€0,50400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMDT2907A-FDITR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: €0,07718
  • Cut Tape (CT)  : MMDT2907A-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0,42000

MMDT2907A-7-F

Datasheet
Digi-Key Part Number MMDT2907A-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number MMDT2907A-7-F
Copy  
Description TRANS 2PNP 60V 0.6A SOT363
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 600mA 200MHz 200mW Surface Mount SOT-363

Copy  
Customer Reference
Documents & Media
Datasheets MMDT2907A
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Green Encapsulate Change 09/July/2007
Bond Wire 16/Sept/2008
PCN Assembly/Origin Assembly Site 16/Oct/2020
EDA / CAD Models MMDT2907A-7-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type 2 PNP (Dual)
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max) 10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V
Power - Max 200mW
Frequency - Transition 200MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
Base Part Number MMDT2907
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMDT2222A-7-F

TRANS 2NPN 40V 0.6A SOT363

Diodes Incorporated

€0,31000 Details

FMMT491QTA

TRANS NPN 60V 1A SOT23-3

Diodes Incorporated

€0,36000 Details

ACM4520-142-2P-T000

CMC 1.7A 2LN 1.4KOHM SMD

TDK Corporation

€0,95000 Details

SSM6N16FUTE85LF

MOSFET 2N-CH 20V 0.1A US6

Toshiba Semiconductor and Storage

€0,45000 Details

LM79L05ACZ/NOPB

IC REG LINEAR -5V 100MA TO92-3

Texas Instruments

€0,77000 Details

SK34ATR

DIODE SCHOTTKY 40V 3A SMA

SMC Diode Solutions

€0,45000 Details
Additional Resources
Standard Package 1
Other Names MMDT2907A-FDIDKR