Add To Favorites
FL4000205Z 40MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61 €
10 0,51500 5,15 €
50 0,46320 23,16 €
100 0,41170 41,17 €
500 0,39114 195,57 €
1 000 0,32939 329,39 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number FL4000205ZDKR-ND
Copy   FL4000205ZDKR-ND
Quantity Available 2 366
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FL4000205Z

Copy   FL4000205Z
Description CRYSTAL 40.0000MHZ 10PF SMD
Copy   CRYSTAL 40.0000MHZ 10PF SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

40MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead

Copy   40MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ FL
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 40MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • G83270022 - Diodes Incorporated | G83270022CT-ND DigiKey Electronics
  • G83270022
  • Diodes Incorporated
  • CRYSTAL 32.768KHZ 12.5PF SMD
  • Unit Price 0,53000 €
  • G83270022CT-ND
  • AT25SF041-SSHD-T - Adesto Technologies | 1265-1131-1-ND DigiKey Electronics
  • AT25SF041-SSHD-T
  • Adesto Technologies
  • IC FLASH 4M SPI 104MHZ 8SOIC
  • Unit Price 0,32000 €
  • 1265-1131-1-ND
  • V33MLA1206NH - Littelfuse Inc. | F2204CT-ND DigiKey Electronics
  • V33MLA1206NH
  • Littelfuse Inc.
  • VARISTOR 43.5V 180A 1206
  • Unit Price 1,00000 €
  • F2204CT-ND
  • TL3315NF160Q - E-Switch | EG4621CT-ND DigiKey Electronics
  • TL3315NF160Q
  • E-Switch
  • SWITCH TACTILE SPST-NO 0.05A 15V
  • Unit Price 0,20000 €
  • EG4621CT-ND
  • 1812L050/30PR - Littelfuse Inc. | F4159CT-ND DigiKey Electronics
  • 1812L050/30PR
  • Littelfuse Inc.
  • PTC RESET FUSE 30V 500MA 1812
  • Unit Price 0,89000 €
  • F4159CT-ND
Additional Resources
Standard Package ? 1
Other Names FL4000205ZDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FL4000205ZTR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: 0,28073 €
  • Cut Tape (CT) ? : FL4000205ZCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 366 - Immediate
  • Unit Price: 0,61000 €

02:12:32 5/27/2019