EUR | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62 €
10 0,54900 5,49 €
50 0,51340 25,67 €
100 0,45370 45,37 €
500 0,42976 214,88 €
1 000 0,35813 358,13 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FL1220027QDICT-ND
Copy   FL1220027QDICT-ND
Quantity Available 2 973
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FL1220027Q

Copy   FL1220027Q
Description CRYSTAL CERAMIC SEAM3225R 3K
Copy   CRYSTAL CERAMIC SEAM3225R 3K
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

12.288MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead

Copy   12.288MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Documents & Media
Datasheets FL Series Datasheet
FL1220027Q Spec Sheet
HTML Datasheet FL Series Datasheet
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ FL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12,288MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.78mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FL1220027QDICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FL1220027QDITR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: 0,32557 €
  • Digi-Reel® ? : FL1220027QDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 973 - Immediate
  • Unit Price: Digi-Reel®

02:40:25 9/15/2019