EUR | USD
Favorite

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68 €
10 0,60300 6,03 €
50 0,56340 28,17 €
100 0,49780 49,78 €
500 0,47162 235,81 €
1 000 0,39302 393,02 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FL0800011QDITR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: 0,34569 €
  • Digi-Reel®  : FL0800011QDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

FL0800011Q

Datasheet
Digi-Key Part Number FL0800011QDICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FL0800011Q
Copy  
Description CRYSTAL CERAMIC SEAM3225R 3K
Copy  
Detailed Description

8MHz ±30ppm Crystal 12pF 600 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets FL Series Datasheet
FL0800011Q Spec Sheet
HTML Datasheet FL Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ FL
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±60ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 600 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.78mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-80-12-33-JGN-TR

CRYSTAL 8MHZ 12PF SMD

ECS Inc.

0,59000 € Details

RH100-8.000-10-1010-EXT-TR

XTAL 8MHZ 10PF SMD

Raltron Electronics

0,81000 € Details

ECS-80-18-33-JGN-TR

CRYSTAL 8MHZ 18PF SMD

ECS Inc.

0,59000 € Details

FL0800004Q

CRYSTAL CERAMIC SEAM3225 T&R 3K

Diodes Incorporated

0,34569 € Details
Additional Resources
Standard Package 1
Other Names FL0800011QDICT