DMP1080UCB4-7 P-Channel 12V 3.3A (Ta) 820mW (Ta) Surface Mount U-WLB1010-4
Price & Procurement
6 142 In Stock
Can ship immediately Factory Stock : 66 000
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 €0,57
10 0,50500 €5,05
100 0,38760 €38,76
500 0,30644 €153,22
1 000 0,24516 €245,16

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,57000

Excludes VAT

€0,68400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : DMP1080UCB4-7DITR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 6 000 - Immediate
    66 000 - Factory Stock 
  • Unit Price: €0,22218
  • Digi-Reel®  : DMP1080UCB4-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 142 - Immediate
    66 000 - Factory Stock 
  • Unit Price: Digi-Reel®

DMP1080UCB4-7

Datasheet
Digi-Key Part Number DMP1080UCB4-7DICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DMP1080UCB4-7
Copy  
Description MOSFET P-CH 12V 3.3A U-WLB1010-4
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

P-Channel 12V 3.3A (Ta) 820mW (Ta) Surface Mount U-WLB1010-4

Copy  
Customer Reference
Documents & Media
Datasheets DMP1080UCB4
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev Wafer Chgs 3/Feb/2021
HTML Datasheet DMP1080UCB4
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 3.3A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Rds On (Max) @ Id, Vgs 80mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 5nC @ 4,5V
Vgs (Max) -6V
Input Capacitance (Ciss) (Max) @ Vds 350pF @ 6V
FET Feature -
Power Dissipation (Max) 820mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package U-WLB1010-4
Package / Case 4-UFBGA, WLBGA
Base Part Number DMP1080
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names DMP1080UCB4-7DICT