DMN1016UCB6-7 N-Channel 12V 5.5A (Ta) 920mW (Ta) Surface Mount U-WLB1510-6
Price & Procurement
7 599 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 €0,62
10 0,52500 €5,25
100 0,39250 €39,25
500 0,30836 €154,18
1 000 0,23827 €238,27

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,62000

Excludes VAT

€0,74400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : DMN1016UCB6-7DITR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: €0,21725
  • Digi-Reel®  : DMN1016UCB6-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 599 - Immediate
  • Unit Price: Digi-Reel®

DMN1016UCB6-7

Datasheet
Digi-Key Part Number DMN1016UCB6-7DICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DMN1016UCB6-7
Copy  
Description MOSFET N-CH 12V 5.5A U-WLB1510-6
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

N-Channel 12V 5.5A (Ta) 920mW (Ta) Surface Mount U-WLB1510-6

Copy  
Customer Reference
Documents & Media
Datasheets DMN1016UCB6
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev Wafer Chgs 3/Feb/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 5.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 20mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 4,2nC @ 4,5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 423pF @ 6V
FET Feature -
Power Dissipation (Max) 920mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package U-WLB1510-6
Package / Case 6-UFBGA, WLBGA
Base Part Number DMN1016
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMP2047UCB4-7

MOSFET P-CH 20V 4.1A U-WLB1010-4

Diodes Incorporated

€0,59000 Details
Additional Resources
Standard Package 1
Other Names DMN1016UCB6-7DICT