DMN1004UFV-7 N-Channel 12V 70A (Tc) 1.9W (Ta) Surface Mount PowerDI3333-8 (Type UX)
Price & Procurement
41 870 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 €0,54
10 0,46000 €4,60
100 0,34360 €34,36
500 0,26998 €134,99
1 000 0,20861 €208,61

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,54000

Excludes VAT

€0,64800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : DMN1004UFV-7DITR-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 40 000 - Immediate
  • Unit Price: €0,19021
  • Digi-Reel®  : DMN1004UFV-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 41 870 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : DMN1004UFV-13-ND
  • Minimum Quantity: 3 000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €0,19020

DMN1004UFV-7

Datasheet
Digi-Key Part Number DMN1004UFV-7DICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DMN1004UFV-7
Copy  
Description MOSFET N-CH 12V 70A POWERDI3333
Copy  
Detailed Description

N-Channel 12V 70A (Tc) 1.9W (Ta) Surface Mount PowerDI3333-8 (Type UX)

Copy  
Customer Reference
Documents & Media
Datasheets DMN1004UFV
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev 06/Dec/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 70A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 3.8mOhm @ 15A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 47nC @ 8V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 2385pF @ 6V
FET Feature -
Power Dissipation (Max) 1.9W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerDI3333-8 (Type UX)
Package / Case 8-PowerVDFN
Base Part Number DMN1004
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMN22M5UFG-7

MOSFET N-CH 20V 27A POWERDI3333

Diodes Incorporated

€0,79000 Details

DMN1004UFV-13

MOSFET N-CH 12V 70A POWERDI3333

Diodes Incorporated

€0,19020 Details

DMN2005UFG-7

MOSFET N-CH 20V 18.1A PWRDI3333

Diodes Incorporated

€0,54000 Details

AONR36366

MOSFET N-CH 30V 30A/34A 8DFN

Alpha & Omega Semiconductor Inc.

€0,58000 Details

IRLHM620TRPBF

MOSFET N-CH 20V 26A/40A PQFN

Infineon Technologies

€0,91000 Details

DMN1019UVT-7

MOSFET N-CH 12V 10.7A TSOT26

Diodes Incorporated

€0,42000 Details
Additional Resources
Standard Package 1
Other Names DMN1004UFV-7DICT