Price & Procurement
83 754 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 €0,37
10 0,28000 €2,80
100 0,17460 €17,46
500 0,11944 €59,72
1 000 0,09188 €91,88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,37000

Excludes VAT

€0,44400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMMT5401-FDITR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 83 754 - Immediate
  • Unit Price: €0,08269
  • Cut Tape (CT)  : DMMT5401-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 83 754 - Immediate
  • Unit Price: €0,37000

DMMT5401-7-F

Datasheet
Digi-Key Part Number DMMT5401-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DMMT5401-7-F
Copy  
Description TRANS 2PNP 150V 0.2A SOT26
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 150V 200mA 300MHz 300mW Surface Mount SOT-26

Copy  
Customer Reference
Documents & Media
Datasheets DMMT5401
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Leadframe Material Update 09/Apr/2014
PCN Assembly/Origin Mult Dev A/T Site 31/Mar/2021
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
EDA / CAD Models DMMT5401-7-F by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type 2 PNP (Dual) Matched Pair
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 150V
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V
Power - Max 300mW
Frequency - Transition 300MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
Base Part Number DMMT5401
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMMT5551-7-F

TRANS 2NPN 160V 0.2A SOT26

Diodes Incorporated

€0,37000 Details

DMG2305UX-13

MOSFET P-CH 20V 4.2A SOT23

Diodes Incorporated

€0,37000 Details

DMG2305UX-7

MOSFET P-CH 20V 4.2A SOT23

Diodes Incorporated

€0,37000 Details

DMMT3906-7-F

TRANS 2PNP 40V 0.2A SOT26

Diodes Incorporated

€0,36000 Details

DMMT5551S-7-F

TRANS 2NPN 160V 0.2A SOT26

Diodes Incorporated

€0,37000 Details

CAT24C32WI-GT3

IC EEPROM 32KBIT I2C 1MHZ 8SOIC

onsemi

€0,25000 Details
Additional Resources
Standard Package 1
Other Names DMMT5401-FDIDKR