EUR | USD
Favorite

BZT52C12LP-7 Zener Diode 12V 250mW ±5.39% Surface Mount 2-DFN1006
Price & Procurement
6 418 In Stock
Can ship immediately Factory Stock : 27 000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41 €
10 0,30100 3,01 €
100 0,14300 14,30 €
500 0,11662 58,31 €
1 000 0,08652 86,52 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BZT52C12LP-7DITR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 6 000 - Immediate
    27 000 - Factory Stock 
  • Unit Price: 0,07380 €
  • Digi-Reel®  : BZT52C12LP-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 418 - Immediate
    27 000 - Factory Stock 
  • Unit Price: Digi-Reel®

BZT52C12LP-7

Datasheet
Digi-Key Part Number BZT52C12LP-7DICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BZT52C12LP-7
Copy  
Description DIODE ZENER 11.4V 250MW 2DFN
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Zener Diode 12V 250mW ±5.39% Surface Mount 2-DFN1006

Copy  
Documents & Media
Datasheets BZT52C2V4LP - BZT52C39LP
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Bond Wire 11/Nov/2011
DFN1006-2,DFN1006-3 Part Marking Chg 27/Oct/2015
PCN Assembly/Origin Mult Dev Wafer Source Chgs 9/Mar/2018
HTML Datasheet BZT52C2V4LP - BZT52C39LP
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Zener (Nom) (Vz) 12V
Tolerance ±5.39%
Power - Max 250mW
Impedance (Max) (Zzt) 25 Ohms
Current - Reverse Leakage @ Vr 100nA @ 8V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package 2-DFN1006
Base Part Number BZT52C12
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BZT52C3V3LP-7

DIODE ZENER 3.3V 250MW 2DFN

Diodes Incorporated

0,41000 € Details
Additional Resources
Standard Package 1
Other Names BZT52C12LP-7DICT