AP39811BS7-13 Converter Offline Flyback Topology 7-SO
Price & Procurement
11 998 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 €0,61
10 0,53500 €5,35
25 0,50240 €12,56
100 0,41010 €41,01
250 0,38088 €95,22
500 0,32414 €162,07
1 000 0,25932 €259,32

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,61000

Excludes VAT

€0,73200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 31-AP39811BS7-13TR-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 8 000 - Immediate
  • Unit Price: €0,23501
  • Digi-Reel®  : 31-AP39811BS7-13DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11 998 - Immediate
  • Unit Price: Digi-Reel®

AP39811BS7-13

Datasheet
Digi-Key Part Number 31-AP39811BS7-13CT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number AP39811BS7-13
Copy  
Description IC OFFLINE SWITCH FLYBACK 7SO
Copy  
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

Converter Offline Flyback Topology 7-SO

Copy  
Customer Reference
Documents & Media
Datasheets AP39811
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 650V
Topology Flyback
Voltage - Start Up 16V
Voltage - Supply (Vcc/Vdd) 10V ~ 28V
Duty Cycle -
Frequency - Switching -
Fault Protection Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Control Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package 7-SO
Mounting Type Surface Mount
Base Part Number AP39811
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AP3981BS7-13

IC OFFLINE SWITCH FLYBACK 7SO

Diodes Incorporated

€0,60000 Details
Additional Resources
Standard Package 1
Other Names 31-AP39811BS7-13CT