SLG5NT1437V Power Switch/Driver 1:1 N-Channel 4A 8-FC-TDFN (1.5x2)
Price & Procurement
8 240 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 €0,64
10 0,56100 €5,61
25 0,52680 €13,17
100 0,42980 €42,98
250 0,39924 €99,81
500 0,33978 €169,89
1 000 0,27183 €271,83

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,64000

Excludes VAT

€0,76800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1827-1109-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 6 000 - Immediate
  • Unit Price: €0,24634
  • Digi-Reel®  : 1827-1109-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 240 - Immediate
  • Unit Price: Digi-Reel®

SLG5NT1437V

Datasheet
Digi-Key Part Number 1827-1109-1-ND
Copy  
Manufacturer

Dialog Semiconductor GmbH

Copy  
Manufacturer Part Number SLG5NT1437V
Copy  
Description IC PWR SWITCH N-CHAN 1:1 8TDFN
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 4A 8-FC-TDFN (1.5x2)

Copy  
Customer Reference
Documents & Media
Datasheets SLG5NT1437V Datasheet
HTML Datasheet SLG5NT1437V Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Dialog Semiconductor GmbH
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Voltage - Load -
Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V
Current - Output (Max) 4A
Rds On (Typ) 22mOhm
Input Type CMOS
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 8-FC-TDFN (1.5x2)
Package / Case 8-PowerWFDFN
Base Part Number SLG5NT1437
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

APX803S00-29SR-7

IC SUPERVISOR 1 CHANNEL SOT23

Diodes Incorporated

€0,35000 Details

SLG59M1614V

IC PWR SWITCH N-CHAN 1:1 8TDFN

Dialog Semiconductor GmbH

€0,56000 Details

SLG7NT402V

IC PWR SWITCH N-CHAN 1:1 8TDFN

Dialog Semiconductor GmbH

€0,58000 Details

SPG08P4HM4H-1

BARACUS MULTIMODE DIGITL TOP MIC

Knowles

€1,53000 Details

CSD87334Q3DT

MOSFET 2N-CH 30V 20A 8SON

Texas Instruments

€1,48000 Details

SLG7NT4082V

CMIC, LED DRIVER

Dialog Semiconductor GmbH

€0,73000 Details
Additional Resources
Standard Package 1
Other Names 1827-1109-1