EUR | USD
Favorite

Price & Procurement
3 253 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,76000 1,76 €
10 1,43000 14,30 €
100 0,88010 88,01 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 350-1792-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 3 000 - Immediate
  • Unit Price: 0,74812 €
  • Cut Tape (CT)  : 350-1792-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 253 - Immediate
  • Unit Price: 1,76000 €
  • Bulk  : 350-2872-ND
  • Minimum Quantity: 1
  • Quantity Available: 595 - Immediate
  • Unit Price: 1,71000 €
  • Tape & Reel (TR)  : 350-3823-2-ND
  • Minimum Quantity: 2 300  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,58530 €

5952101007F

Datasheet
Digi-Key Part Number 350-1792-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5952101007F
Copy  
Description LED PRISM 2MM RA ALGAAS RED SMT
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Circuit Board Indicator Single Red Diffused 1.7V 30mA Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Dialight
Series 595
Packaging Digi-Reel® 
Part Status Active
Color Red
Wavelength - Peak 660nm
Configuration Single
Current 30mA
Millicandela Rating 25mcd
Viewing Angle -
Lens Type Diffused
Lens Style Round with Domed Top
Lens Size -
Voltage Rating 1.7V
Mounting Type Surface Mount, Right Angle
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

530FC50M0000DG

XTAL OSC XO 50.0000MHZ LVDS SMD

Silicon Labs

9,99000 € Details

5952101002F

LED PRISM 2MM SQ RED 660NM SMD

Dialight

1,71000 € Details

SI53308-B-GM

IC BUFFER/LEVEL XLATOR 1:3 32QFN

Silicon Labs

3,51000 € Details
Additional Resources
Standard Package 1
Other Names 350-1792-6