SCMM2512S3-0M50F 500 µOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Current Sense, Pulse Withstanding Metal Film
Price & Procurement
2 927 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 €0,72
10 0,62200 €6,22
25 0,54680 €13,67
50 0,49960 €24,98
100 0,43360 €43,36
250 0,37704 €94,26
500 0,31294 €156,47
1 000 0,25451 €254,51

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,72000

Excludes VAT

€0,86400

Includes VAT

Alternate Package

SCMM2512S3-0M50F

Datasheet
Digi-Key Part Number 2037-SCMM2512S3-0M50FCT-ND
Copy  
Manufacturer

Delta Electronics/Cyntec

Copy  
Manufacturer Part Number SCMM2512S3-0M50F
Copy  
Description RES SMD 500 UOHM 1% 3W 2512
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

500 µOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Current Sense, Pulse Withstanding Metal Film

Copy  
Customer Reference
Documents & Media
Datasheets SCMM2512S3 Datasheet
Featured Product Current Sensing Resistors
Product Attributes
Type Description Select All
Categories
Manufacturer Delta Electronics/Cyntec
Series SCMM
Packaging Cut Tape (CT) 
Part Status Active
Resistance 500 µOhms
Tolerance ±1%
Power (Watts) 3W
Composition Metal Film
Features Current Sense, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
Number of Terminations 2
Base Part Number SCMM2512S3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2037-SCMM2512S3-0M50FCT