HMLQ32251T-4R7MS 4.7µH Shielded Inductor 1.7A 240mOhm Max 1210 (3225 Metric)
Price & Procurement
3 662 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 €0,67
10 0,58100 €5,81
25 0,53920 €13,48
50 0,45620 €22,81
100 0,41480 €41,48
250 0,38988 €97,47
500 0,34840 €174,20
1 000 0,28204 €282,04

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,67000

Excludes VAT

€0,80400

Includes VAT

Alternate Package

HMLQ32251T-4R7MS

Datasheet
Digi-Key Part Number 2037-HMLQ32251T-4R7MSCT-ND
Copy  
Manufacturer

Delta Electronics/Cyntec

Copy  
Manufacturer Part Number HMLQ32251T-4R7MS
Copy  
Description FIXED IND 4.7UH 1.7A 240MOHM SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4.7µH Shielded Inductor 1.7A 240mOhm Max 1210 (3225 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets HMLQ32251T-4R7MS Datasheet
Featured Product Consumer Power Chokes
HTML Datasheet HMLQ32251T-4R7MS Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Delta Electronics/Cyntec
Series HMLQ32251T
Packaging Cut Tape (CT) 
Part Status Active
Type -
Material - Core Metal
Inductance 4,7µH
Tolerance ±20%
Current Rating (Amps) 1,7A
Current - Saturation (Isat) 1.8A
Shielding Shielded
DC Resistance (DCR) 240mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Base Part Number HMLQ32251
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2037-HMLQ32251T-4R7MSCT