Price & Procurement
2 800 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 €0,45
10 0,42800 €4,28
50 0,41600 €20,80
100 0,38310 €38,31
200 0,34840 €69,68
500 0,32634 €163,17

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,45000

Excludes VAT

€0,54000

Includes VAT

Alternate Package

MLEAWT-A1-0000-0004E5

Datasheet
Digi-Key Part Number MLEAWT-A1-0000-0004E5CT-ND
Copy  
Manufacturer

CreeLED, Inc.

Copy  
Manufacturer Part Number MLEAWT-A1-0000-0004E5
Copy  
Description LED XLAMP NEUTRAL WHT 4000K 4SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

LED Lighting XLamp® ML-E White, Neutral 4000K (3750K ~ 4250K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CreeLED, Inc.
Series XLamp® ML-E
Packaging Cut Tape (CT) 
Part Status Active
Color White, Neutral
CCT (K) 4000K (3750K ~ 4250K)
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 59lm (57lm ~ 62lm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 3.2V
Lumens/Watt @ Current - Test 123 lm/W
CRI (Color Rendering Index) 80
Current - Max 175mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, J-Lead Exposed Pad
Supplier Device Package SMD
Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max) 0.052" (1.33mm)
Thermal Resistance of Package 11°C/W
Base Part Number MLEAWT
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product

PLL2091AS

SUPER LINEA LENSES

Khatod North America LLC

€6,53000 Details

PLL2091AX

SUPER LINEA LENSES

Khatod North America LLC

€6,53000 Details

PLL2091UW

SUPER LINEA LENSES

Khatod North America LLC

€6,53000 Details

PLL2091WI

SUPER LINEA LENSES

Khatod North America LLC

€6,53000 Details

PLL2091EW

SUPER LINEA LENSES

Khatod North America LLC

€6,53000 Details
Additional Resources
Standard Package 1
Other Names MLEAWT-A1-0000-0004E5CT