Photo Not Available
CLY6C-FKC-CH1M1D1BB7D3D3 Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 3V Blue 6-SMD, J-Lead
Price & Procurement
7 222 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 €0,29
10 0,27000 €2,70
100 0,25050 €25,05
1 000 0,22403 €224,03

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,29000

Excludes VAT

€0,34800

Includes VAT

Alternate Package

CLY6C-FKC-CH1M1D1BB7D3D3

Datasheet
Digi-Key Part Number CLY6C-FKC-CH1M1D1BB7D3D3CT-ND
Copy  
Manufacturer

CreeLED, Inc.

Copy  
Manufacturer Part Number CLY6C-FKC-CH1M1D1BB7D3D3
Copy  
Description LED RGB 6PLCC SMD
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 3V Blue 6-SMD, J-Lead

Copy  
Customer Reference
Documents & Media
Datasheets CLY6C-FKC
PCN Obsolescence/ EOL Mult Dev EOL 8/Jun/2018
PCN Packaging HB LED Label Chg 12/Aug/2019
PCN Other HB Pkg Chg 12/Aug/2019
HTML Datasheet CLY6C-FKC
Product Attributes
Type Description Select All
Categories
Manufacturer CreeLED, Inc.
Series CLY6C-FKC
Packaging Cut Tape (CT) 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Independent
Lens Color -
Lens Transparency -
Millicandela Rating 500mcd Red, 900mcd Green, 245mcd Blue
Lens Style Rectangle with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 2.1V Red, 3V Green, 3V Blue
Current - Test 15mA Red, 10mA Green, 10mA Blue
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 622nm Red, 530nm Green, 470nm Blue
Wavelength - Peak -
Features -
Package / Case 6-SMD, J-Lead
Supplier Device Package 6-PLCC
Size / Dimension 2.80mm L x 2.80mm W
Height (Max) 2.60mm
Base Part Number CLY6C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In

CLY6D-FKC-CK1N1D1BB7D3D3

LED RGB DIFFUSED 6PLCC SMD

CreeLED, Inc.

€0,33000 Details

WM8960CGEFL/V

IC CODEC CLASS D SPKR DVR 32QFN

Cirrus Logic Inc.

€4,48000 Details

TPS54561QDPRRQ1

IC REG BCK SPLIT RAIL ADJ 10WSON

Texas Instruments

€5,75000 Details

IS42S16160J-7BLI

IC DRAM 256MBIT PARALLEL 54TFBGA

ISSI, Integrated Silicon Solution Inc

€3,97000 Details

SZ1SMB36CAT3G

TVS DIODE 36VWM 58.1VC SMB

Littelfuse Inc.

€0,55000 Details

VLMRGB6112-00-GS08

LED RGB DIFFUSED 6PLCC SMD

Vishay Semiconductor Opto Division

€0,88000 Details
Additional Resources
Standard Package 1
Other Names CLY6C-FKC-CH1M1D1BB7D3D3CT