EUR | USD
Favorite

UHD1110-FKA-CL1A13R3Q1BBQFMF3 Red, Green, Blue (RGB) LED Indication - Discrete 1.9V Red, 2.9V Green, 2.9V Blue 0404 (1010 Metric)
Price & Procurement
77 480 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,05600 0,56 €
100 0,05180 5,18 €
1 000 0,04635 46,35 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

UHD1110-FKA-CL1A13R3Q1BBQFMF3

Datasheet
Digi-Key Part Number UHD1110-FKA-CL1A13R3Q1BBQFMF3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UHD1110-FKA-CL1A13R3Q1BBQFMF3
Copy  
Description HB, SMD, RGB
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Red, Green, Blue (RGB) LED Indication - Discrete 1.9V Red, 2.9V Green, 2.9V Blue 0404 (1010 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets UHD1110-FKA
PCN Packaging HB LED Label Chg 12/Aug/2019
PCN Other HB Pkg Chg 12/Aug/2019
EDA / CAD Models UHD1110-FKA-CL1A13R3Q1BBQFMF3 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color -
Lens Transparency -
Millicandela Rating 78mcd Red, 106mcd Green, 24mcd Blue
Lens Style Square with Flat Top
Lens Size 1.00mm
Voltage - Forward (Vf) (Typ) 1.9V Red, 2.9V Green, 2.9V Blue
Current - Test 5mA Red, 5mA Green, 5mA Blue
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 0404 (1010 Metric)
Supplier Device Package 0404
Size / Dimension 1.00mm L x 1.00mm W
Height (Max) 0.70mm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In

CLMVC-FKA-CL1D1L71BB7C3C3

LED RGB CLEAR 4PLCC SMD

Cree Inc.

0,16000 € Details

IN-B101FCH

LED RGB TOP VIEW SMD

Inolux

0,35000 € Details

19-337C/RSBHGHC-A88/4T

TRI COLOR PCB TOP VIEW SMD LED R

Everlight Electronics Co Ltd

0,35000 € Details

BSS138-7-F

MOSFET N-CH 50V 200MA SOT23-3

Diodes Incorporated

0,17000 € Details

0ZCJ0020FF2E

PTC RESET FUSE 30V 200MA 1206

Bel Fuse Inc.

0,09000 € Details

ICM-20602

IMU ACCEL/GYRO/TEMP I2C/SPI LGA

TDK InvenSense

2,96000 € Details
Additional Resources
Standard Package 1
Other Names UHD1110-FKA-CL1A13R3Q1BBQFMF3CT