EUR | USD
Favorite

Price & Procurement
12 678 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 €0,49
10 0,41200 €4,12
50 0,37060 €18,53
100 0,32940 €32,94
500 0,31294 €156,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 300-6103-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 11 000 - Immediate
  • Unit Price: 0,26352 €
  • Digi-Reel®  : 300-6103-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12 678 - Immediate
  • Unit Price: Digi-Reel®

HCM494000000ABJT

Datasheet
Digi-Key Part Number 300-6103-1-ND
Copy  
Manufacturer

Citizen Finedevice Co Ltd

Copy  
Manufacturer Part Number HCM494000000ABJT
Copy  
Description CRYSTAL 4.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

4MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Citizen Finedevice Co Ltd
Series HCM49
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 4MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

657-15ABP

HEATSINK TO-220 W/PINS BLK 1.5"

Wakefield-Vette

1,28000 € Details

TLV1117LV33DCYT

IC REG LINEAR 3.3V 1A SOT223-4

Texas Instruments

0,39000 € Details

1985250

TERM BLOCK 8POS 45DEG 3.5MM PCB

Phoenix Contact

0,94000 € Details

9-435626-2

SWITCH ROCKER DIP SPST 25MA 24V

TE Connectivity ALCOSWITCH Switches

2,28000 € Details

PH1RB-02-UA

CONN HEADER R/A 2POS 2.54MM

Adam Tech

0,08000 € Details

SMBJ36CA

TVS DIODE 36V 58.1V SMB

Bourns Inc.

0,40000 € Details
Additional Resources
Standard Package 1
Other Names 300-6103-1
300-8526-1
300-8526-1-ND
HCM494000MABJT