Price & Procurement
10 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 32,07000 €32,07
10 28,95100 €289,51
25 27,73760 €693,44
50 26,00400 €1.300,20
100 25,13720 €2.513,72
250 23,75032 €5.937,58
500 23,05688 €11.528,44

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€32,07000

Excludes VAT

€38,48400

Includes VAT

C-ENXBE22VPA

Datasheet
Digi-Key Part Number 116-C-ENXBE22VPA-ND
Copy  
Manufacturer

Cinch Connectivity Solutions

Copy  
Manufacturer Part Number C-ENXBE22VPA
Copy  
Description INSERT EN4644 V 22X PLG A CODE
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Backplane Connectors - ARINC Inserts Pin Assembly 22V

Copy  
Customer Reference
Documents & Media
Datasheets c-enxTM Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series c-enx™
Packaging Bag 
Part Status Active
Type Pin Assembly
Contact Layout, Typical 22V
Class Code A
Base Part Number C-ENXBE
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 116-C-ENXBE22VPA