HSMN-C110 Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead
Price & Procurement
13 066 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 €0,86
10 0,56100 €5,61
100 0,36760 €36,76
1 000 0,29025 €290,25

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,86000

Excludes VAT

€1,03200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 516-HSMN-C110TR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 12 000 - Immediate
  • Unit Price: €0,27382
  • Digi-Reel®  : 516-HSMN-C110DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13 066 - Immediate
  • Unit Price: Digi-Reel®

HSMN-C110

Datasheet
Digi-Key Part Number 516-HSMN-C110CT-ND
Copy  
Manufacturer

Broadcom Limited

Copy  
Manufacturer Part Number HSMN-C110
Copy  
Description LED BLUE CLEAR CHIP SMD R/A
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets HSMM/MN-C1xx
LED Solutions Selection Guide
Application Notes Moisture Sensitive SMD LEDs, Appl Note
PCN Assembly/Origin Alt Mfg Site 09/Mar/2021
EDA / CAD Models HSMN-C110 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Blue
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 39mcd
Lens Style Rectangle with Domed Top
Lens Size 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 470nm
Wavelength - Peak 468nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package Chip LED
Size / Dimension 3.20mm L x 1.50mm W
Height (Max) 1.00mm
Base Part Number HSMN-C110
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package 1
Other Names 516-HSMN-C110CT