HSML-C191-T0000 Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric)
Price & Procurement
10 548 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 €0,72
10 0,47100 €4,71
100 0,30850 €30,85
1 000 0,24353 €243,53
2 000 0,22975 €459,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 516-HSML-C191-T0000TR-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 8 000 - Immediate
  • Unit Price: €0,22975

HSML-C191-T0000

Datasheet
Digi-Key Part Number 516-HSML-C191-T0000CT-ND
Copy  
Manufacturer

Broadcom Limited

Copy  
Manufacturer Part Number HSML-C191-T0000
Copy  
Description LED ORANGE ALINGAP TOP MT
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets HSML-C191-T0000
Application Notes Moisture Sensitive SMD LEDs, Appl Note
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Orange
Configuration Standard
Lens Color -
Lens Transparency -
Millicandela Rating 450mcd
Lens Style Rectangle with Flat Top
Lens Size 1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 125°
Mounting Type Surface Mount
Wavelength - Dominant 605nm
Wavelength - Peak 609nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 2-SMD
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.70mm
Base Part Number HSML-C191
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

LTC4313CMS8-1#PBF

IC ACCELERATOR I2C HOTSWAP 8MSOP

Analog Devices Inc.

€5,55000 Details
Additional Resources
Standard Package 1
Other Names 516-HSML-C191-T0000CT