Photo Not Available
HSME-C380 Yellow-Green 570nm LED Indication - Discrete 2V 1206 (3216 Metric)
Price & Procurement
11 260 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 €0,72
10 0,46700 €4,67
100 0,30640 €30,64

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,72000

Excludes VAT

€0,86400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 516-4363-2-ND
  • Minimum Quantity: 1 500
  • Quantity Available: 10 500 - Immediate
  • Unit Price: €0,24188
  • Digi-Reel®  : 516-4363-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11 260 - Immediate
  • Unit Price: Digi-Reel®

HSME-C380

Datasheet
Digi-Key Part Number 516-4363-1-ND
Copy  
Manufacturer

Broadcom Limited

Copy  
Manufacturer Part Number HSME-C380
Copy  
Description LED YELLOW/GREEN SMD
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Yellow-Green 570nm LED Indication - Discrete 2V 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets HSME-C380
HSMA-C380 Datasheet
Application Notes Moisture Sensitive SMD LEDs, Appl Note
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Yellow-Green
Configuration Standard
Lens Color -
Lens Transparency -
Millicandela Rating -
Lens Style Round with Domed Top
Lens Size 1.40mm Dia
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 15°
Mounting Type Surface Mount
Wavelength - Dominant 570nm
Wavelength - Peak 572nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package -
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.95mm
Base Part Number HSME-C380
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

HSMC-C380

LED RED SMD

Broadcom Limited

€0,72000 Details
Additional Resources
Standard Package 1
Other Names 516-4363-1