Photo Not Available
ASMW-LR00-ASU0E Red 623nm LED Indication - Discrete 1411 (3528 Metric)
Price & Procurement
6 422 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 €0,95
10 0,62300 €6,23
100 0,40850 €40,85
1 000 0,32250 €322,50
2 000 0,30425 €608,50

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,95000

Excludes VAT

€1,14000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 516-4340-2-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 4 000 - Immediate
  • Unit Price: €0,30425
  • Digi-Reel®  : 516-4340-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 422 - Immediate
  • Unit Price: Digi-Reel®

ASMW-LR00-ASU0E

Datasheet
Digi-Key Part Number 516-4340-1-ND
Copy  
Manufacturer

Broadcom Limited

Copy  
Manufacturer Part Number ASMW-LR00-ASU0E
Copy  
Description LED RED 2835 0.5W SMD TLED
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Red 623nm LED Indication - Discrete 1411 (3528 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets ASMW-LA00, LH00, LR00
PCN Assembly/Origin Mult Dev Site Chg 20/Nov/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Red
Configuration Standard
Lens Color -
Lens Transparency -
Millicandela Rating -
Current - Test 150mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 623nm
Wavelength - Peak 633nm
Features -
Package / Case 1411 (3528 Metric)
Supplier Device Package 2835
Size / Dimension 2.80mm L x 3.40mm W
Height (Max) 0.90mm
Base Part Number ASMW-LR00
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ASMW-LA00-AUW0E

LED AMBER 0.5W 2835 SMD

Broadcom Limited

€0,95000 Details

ASMW-LG00-NY10E

LED GREEN PLCC

Broadcom Limited

€1,27000 Details
Additional Resources
Standard Package 1
Other Names 516-4340-1