ALMD-EL1E-Z2002 Amber 590nm LED Indication - Discrete 2.1V 2-SMD, Gull Wing
Price & Procurement
21 906 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 €0,86
10 0,56100 €5,61
100 0,36760 €36,76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,86000

Excludes VAT

€1,03200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 516-ALMD-EL1E-Z2002TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 20 000 - Immediate
  • Unit Price: €0,29025

ALMD-EL1E-Z2002

Datasheet
Digi-Key Part Number 516-ALMD-EL1E-Z2002CT-ND
Copy  
Manufacturer

Broadcom Limited

Copy  
Manufacturer Part Number ALMD-EL1E-Z2002
Copy  
Description LED AMBER SMT ROUND ALINGAP 15DE
Copy  
Detailed Description

Amber 590nm LED Indication - Discrete 2.1V 2-SMD, Gull Wing

Copy  
Customer Reference
Documents & Media
Datasheets ALMD-EGxE, ALMD-ELxE
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Amber
Configuration Standard
Lens Color Amber
Lens Transparency -
Millicandela Rating 19500mcd
Lens Style Round with Domed Top
Lens Size -
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 15°
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak 594nm
Features -
Package / Case 2-SMD, Gull Wing
Supplier Device Package -
Height (Max) 7.30mm
Base Part Number ALMD-EL1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ALMD-EG1E-Z2002

LED RED SMT ROUND ALINGAP 15DEG

Broadcom Limited

€0,86000 Details

KDT00030TR

SENSOR PHOTO 630NM TOP VIEW 2SMD

onsemi

€0,68000 Details
Additional Resources
Standard Package 1
Other Names 516-ALMD-EL1E-Z2002CT