Photo Not Available
ALMD-EG2E-XZ002 Red 621nm LED Indication - Discrete 2.1V 4-SMD, Gull Wing
Price & Procurement
8 634 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 €0,86
10 0,56100 €5,61
100 0,36760 €36,76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,86000

Excludes VAT

€1,03200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 516-ALMD-EG2E-XZ002TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 8 000 - Immediate
  • Unit Price: €0,29025

ALMD-EG2E-XZ002

Datasheet
Digi-Key Part Number 516-ALMD-EG2E-XZ002CT-ND
Copy  
Manufacturer

Broadcom Limited

Copy  
Manufacturer Part Number ALMD-EG2E-XZ002
Copy  
Description LED RED SMT ROUND ALINGAP 23DEG
Copy  
Detailed Description

Red 621nm LED Indication - Discrete 2.1V 4-SMD, Gull Wing

Copy  
Customer Reference
Documents & Media
Datasheets ALMD-EGxE, ALMD-ELxE
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Red
Lens Color Red
Lens Transparency -
Millicandela Rating 11600mcd
Lens Style Round with Domed Top
Lens Size -
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 23°
Mounting Type Surface Mount
Wavelength - Dominant 621nm
Wavelength - Peak 630nm
Features -
Package / Case 4-SMD, Gull Wing
Supplier Device Package -
Size / Dimension 4.70mm L x 4.20mm W
Height (Max) 7.00mm
Base Part Number ALMD-EG2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 516-ALMD-EG2E-XZ002CT