BXEP-30E-163-18A-00-00-0 LED Lighting 5050 White, Warm 3000K 18.1V 160mA 116° 2020 (5050 Metric)
Price & Procurement
2 640 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 €0,68
10 0,44500 €4,45
100 0,29150 €29,15

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,68000

Excludes VAT

€0,81600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 976-1628-2-ND
  • Minimum Quantity: 1 500
  • Quantity Available: 1 500 - Immediate
  • Unit Price: €0,23017
  • Digi-Reel®  : 976-1628-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 640 - Immediate
  • Unit Price: Digi-Reel®

BXEP-30E-163-18A-00-00-0

Datasheet
Digi-Key Part Number 976-1628-1-ND
Copy  
Manufacturer

Bridgelux

Copy  
Manufacturer Part Number BXEP-30E-163-18A-00-00-0
Copy  
Description LED WARM WHITE 3000K SMD
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting 5050 White, Warm 3000K 18.1V 160mA 116° 2020 (5050 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets SMD 5050 3W 18V
Featured Product SMD LED Products
HTML Datasheet SMD 5050 3W 18V
Product Attributes
Type Description Select All
Categories
Manufacturer Bridgelux
Series 5050
Packaging Cut Tape (CT) 
Part Status Active
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test 349lm (Typ)
Flux @ 25°C, Current - Test -
Current - Test 160mA
Voltage - Forward (Vf) (Typ) 18.1V
Lumens/Watt @ Current - Test 120 lm/W
CRI (Color Rendering Index) 80
Current - Max 240mA
Viewing Angle 116°
Mounting Type Surface Mount
Package / Case 2020 (5050 Metric)
Supplier Device Package 5050
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.031" (0.80mm)
Thermal Resistance of Package 3.3°C/W
Base Part Number BXEP-30
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product

CA16372_HB-SQ-WWW

LENS CLR 75-85DEG WIDE ADHESIVE

Ledil

€2,92000 Details

CS16511_HB-IP-2X6-G2-W

LENS CLEAR 58-66DEG WIDE SCREW

Ledil

€9,56000 Details

CS15671_STRADA-IP-2X6-DWC-B

LENS CLEAR ASYMMETRICAL SCREW

Ledil

€9,56000 Details

CS16593_HB-IP-2X6-G2-WWW

LENS CLEAR 85-93DEG WIDE SCREW

Ledil

€9,56000 Details

C16373_SITARA-T1-A

LENS CLEAR ASYMMETRICAL ADHESIVE

Ledil

€0,75412 Details
Additional Resources
Standard Package 1
Other Names 976-1628-1