EUR | USD
Favorite

SRN8040TA-101M 100µH Semi-Shielded Wirewound Inductor 1.2A 300mOhm Nonstandard
Price & Procurement
34 883 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 €0,63
10 0,54500 €5,45
25 0,50600 €12,65
50 0,42800 €21,40
100 0,38910 €38,91
250 0,36576 €91,44
500 0,32684 €163,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SRN8040TA-101MTR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 34 000 - Immediate
  • Unit Price: 0,26459 €
  • Digi-Reel®  : SRN8040TA-101MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 34 883 - Immediate
  • Unit Price: Digi-Reel®

SRN8040TA-101M

Datasheet
Digi-Key Part Number SRN8040TA-101MCT-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SRN8040TA-101M
Copy  
Description FIXED IND 100UH 1.2A 300MOHM SMD
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

100µH Semi-Shielded Wirewound Inductor 1.2A 300mOhm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets SRN8040TA Series
Environmental Information RoHS SRN Series
Material Declaration SRN6045TA Series
PCN Design/Specification Multiple Devices Marking Ink Material 11/Dec/2020
HTML Datasheet SRN8040TA Series
EDA / CAD Models SRN8040TA-101M by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRN8040TA
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±20%
Current Rating (Amps) 1,2A
Current - Saturation (Isat) 1.45A
Shielding Semi-Shielded
DC Resistance (DCR) 300mOhm
Q @ Freq 10 @ 1MHz
Frequency - Self Resonant 8MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.177" (4.50mm)
Base Part Number SRN8040TA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SRN8040TA-101MCT