SRN6045TA-181M 180µH Semi-Shielded Wirewound Inductor 680mA 745mOhm Nonstandard
Price & Procurement
4 978 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 €0,58
10 0,50800 €5,08
25 0,47120 €11,78
50 0,39900 €19,95
100 0,36260 €36,26
250 0,34080 €85,20
500 0,30456 €152,28

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,58000

Excludes VAT

€0,69600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SRN6045TA-181MTR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 4 000 - Immediate
  • Unit Price: €0,24654
  • Digi-Reel®  : SRN6045TA-181MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 978 - Immediate
  • Unit Price: Digi-Reel®

SRN6045TA-181M

Datasheet
Digi-Key Part Number SRN6045TA-181MCT-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SRN6045TA-181M
Copy  
Description FIXED IND 180UH 680MA 745MOHM SM
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

180µH Semi-Shielded Wirewound Inductor 680mA 745mOhm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets SRN6045TA Series
Environmental Information RoHS3 SRN Series
Material Declaration SRN6045TA Series
PCN Design/Specification Multiple Devices Marking Ink Material 11/Dec/2020
PCN Packaging Mult Devs Cover Tape 18/Mar/2021
HTML Datasheet SRN6045TA Series
EDA / CAD Models SRN6045TA-181M by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRN6045TA
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 180µH
Tolerance ±20%
Current Rating (Amps) 680mA
Current - Saturation (Isat) 1A
Shielding Semi-Shielded
DC Resistance (DCR) 745mOhm
Q @ Freq 15 @ 1MHz
Frequency - Self Resonant 6MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
Base Part Number SRN6045TA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SRN6045TA-181MCT