EUR | USD
Favorite

SF-1206S200M-2 2A AC 63V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Price & Procurement
8 917 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 €0,68
5 0,66400 €3,32
10 0,62100 €6,21
50 0,51380 €25,69
100 0,42820 €42,82
250 0,41752 €104,38
500 0,35328 €176,64
1.000 0,31046 €310,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SF-1206S200M-2TR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 6 000 - Immediate
  • Unit Price: 0,28905 €
  • Digi-Reel®  : SF-1206S200M-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 917 - Immediate
  • Unit Price: Digi-Reel®

SF-1206S200M-2

Datasheet
Digi-Key Part Number SF-1206S200M-2CT-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SF-1206S200M-2
Copy  
Description FUSE BOARD MOUNT 2A 63VDC 1206
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2A AC 63V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets SF-1206SyyyM Series Datasheet
Product Training Modules SinglFuse™ Thin Film Chip Fuses
Environmental Information SF-1206SyyyM Material Declaration
Featured Product SinglFuse™ Chip Fuses
Mfg CAD Models SF-1206Syyy-M.stp
HTML Datasheet SF-1206SyyyM Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SinglFuse™ SF-1206SxxxM
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 2A
Voltage Rating - DC 63V
Response Time Slow Blow
Package / Case 1206 (3216 Metric)
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0,075
Approval Agency -
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
DC Cold Resistance 0,05 Ohms
Base Part Number SF-1206
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SF-1206S400M-2

FUSE BOARD MOUNT 4A 32VDC 1206

Bourns Inc.

0,68000 € Details

SF-1206S200-2

FUSE BOARD MOUNT 2A 63VDC 1206

Bourns Inc.

0,66000 € Details

APT2012SURCK

LED RED CLEAR CHIP SMD

Kingbright

0,26000 € Details

SF-1206S100-2

FUSE BOARD MOUNT 1A 63VDC 1206

Bourns Inc.

0,66000 € Details
Additional Resources
Standard Package 1
Other Names SF-1206S200M-2CT