SDE0403A-330K 33µH Unshielded Wirewound Inductor 600mA 485mOhm Max Nonstandard
Price & Procurement
3 350 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 €0,61
10 0,53200 €5,32
25 0,49400 €12,35
50 0,41800 €20,90
100 0,38000 €38,00
250 0,35716 €89,29
500 0,31918 €159,59
1 000 0,25838 €258,38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,61000

Excludes VAT

€0,73200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SDE0403A-330KTR-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: €0,25838
  • Digi-Reel®  : SDE0403A-330KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 350 - Immediate
  • Unit Price: Digi-Reel®

SDE0403A-330K

Datasheet
Digi-Key Part Number SDE0403A-330KCT-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SDE0403A-330K
Copy  
Description FIXED IND 33UH 600MA 485MOHM SMD
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

33µH Unshielded Wirewound Inductor 600mA 485mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets SDE0403A Series
Environmental Information REACH 219 Cert
RoHS3 SDE Series
Featured Product Bourns - SMD Power Inductor Series
Mfg CAD Models SDE0403A.stp
HTML Datasheet SDE0403A Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SDE0403A
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±10%
Current Rating (Amps) 600mA
Current - Saturation (Isat) 800mA
Shielding Unshielded
DC Resistance (DCR) 485mOhm Max
Q @ Freq -
Frequency - Self Resonant 20MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.138" (3.50mm)
Base Part Number SDE0403A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

SDE-A-LAB1

INDUCTOR POWER DESIGN KIT

Bourns Inc.

€51,57000 Details
Additional Resources
Standard Package 1
Other Names SDE0403A-330KCT